
0FHZ0233Z | |
|---|---|
DigiKey Part Number | 5346-0FHZ0233Z-ND |
Manufacturer | |
Manufacturer Product Number | 0FHZ0233Z |
Description | FUSE HOLDER |
Customer Reference | |
Detailed Description | Fuse Holder 400 A 32V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0FHZ0233Z Models |
Category | For Use With/Related Products ZCASE® |
Mfr | Fuse Type Bolt Down |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Current Rating (Amps) 400 A | Termination Style Bolt Down |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $162.13000 | $162.13 |
| 5 | $134.50400 | $672.52 |








