Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0211010.XP

DigiKey Part Number
0211010.XP-ND
Manufacturer
Manufacturer Product Number
0211010.XP
Description
CIRCUIT BREAKER 10A AUTO RESET
Customer Reference
Detailed Description
Circuit Breaker 10A AC 14 V DC Automatic Reset Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Holder
Breaker Type
-
Current Rating (Amps)
10A
Voltage Rating - DC
14 V
Actuator Type
Automatic Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.