cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00606690

DigiKey Part Number
5346-00606690-ND
Manufacturer
Manufacturer Product Number
00606690
Description
REAR GASKET STRAIGHT 13P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
-
For Use With/Related Products
-
Shell Size - Insert
-
Material
-
Features
-
Color
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$21.45780$4,291.56
Manufacturers Standard Package