
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Packaging Bag | Ingress Protection IP54 - Dust Protected, Water Resistant |
Part Status Active | Features Backshell, Cap (Cover) |
Connector Type | Shielding |
Number of Positions 1 | Current Rating (Amps) 600A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 12V, 24V |
Termination Solder Tabs | Backshell Material, Plating Plastic |
Fastening Type Push-Pull | Contact Material Copper |
Orientation Keyed | Insert Material Plastic |
Primary Material Plastic | Applications Automotive, Industrial |
Shell Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $452.98000 | $4,529.80 |

