
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Packaging Bag | Shell Material Plastic |
Part Status Active | Color Black |
Connector Type | Features Backshell, Cap (Cover) |
Number of Positions 5 | Shielding |
Mounting Type Free Hanging (In-Line), Right Angle; Panel Mount | Voltage Rating 24V |
Mounting Feature Flange | Backshell Material, Plating Plastic |
Termination Crimp | Insert Material Plastic |
Fastening Type Bayonet Lock | Applications Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $438.01200 | $21,900.60 |

