
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Packaging Bag | Shell Material Plastic |
Part Status Active | Color Black |
Connector Type | Features Backshell, Cap (Cover) |
Number of Positions 7 | Shielding |
Mounting Type Free Hanging (In-Line); Panel Mount | Voltage Rating 24V |
Mounting Feature Flange | Backshell Material, Plating Plastic |
Termination Screw | Insert Material Plastic |
Fastening Type Bayonet Lock | Applications Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $435.90000 | $435.90 |
| 10 | $370.48500 | $3,704.85 |
| 25 | $347.29600 | $8,682.40 |
| 50 | $330.73280 | $16,536.64 |
| 100 | $314.96570 | $31,496.57 |
| 250 | $295.27484 | $73,818.71 |

