
00559670 | |
|---|---|
DigiKey Part Number | 5346-00559670-ND |
Manufacturer | |
Manufacturer Product Number | 00559670 |
Description | CIRC CBL 15POS PLUG TO PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded |
Category | 2nd Connector Number of Positions 15 |
Manufacturer Menbers | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round Coiled |
1st Connector Gender Female Sockets | Cable Material Thermoplastic Polyester Elastomer (TPE) |
1st Connector Number of Positions 15 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65 - Dust Tight, Water Resistant |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1,407.27400 | $7,036.37 |

