
Category | 2nd Connector Number of Positions 7 |
Manufacturer Menbers | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 14.76' (4.50m) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round Coiled |
1st Connector Number of Positions 7 | Cable Material Thermoplastic Polyester Elastomer (TPE) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65 - Dust Tight, Water Resistant |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $640.64400 | $6,406.44 |

