Circular Cable Assembly Unshielded 14.76' (4.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00550700

DigiKey Part Number
5346-00550700-ND
Manufacturer
Manufacturer Product Number
00550700
Description
CIR CBL 7POS PLUG TO PLUG 14.76'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 14.76' (4.50m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
7
Manufacturer
Menbers
2nd Connector Number of Positions Loaded
All
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
14.76' (4.50m)
1st Connector Type
Plug
Assembly Configuration
Standard
1st Connector Gender
Female Sockets
Cable Type
Round Coiled
1st Connector Number of Positions
7
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions Loaded
All
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Unshielded
2nd Connector Type
Plug
Ingress Protection
IP65 - Dust Tight, Water Resistant
2nd Connector Gender
Female Sockets
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bag
QuantityUnit PriceExt Price
10$620.37800$6,203.78
Manufacturers Standard Package