
00516799 | |
|---|---|
DigiKey Part Number | 5346-00516799-ND |
Manufacturer | |
Manufacturer Product Number | 00516799 |
Description | CONN CIRC PLUG 7POS SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets and Male Pins Screw |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Packaging Bulk | Color Silver |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 7 | Voltage Rating 12V |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum |
Termination Screw | Contact Material Brass |
Fastening Type Push-Pull | Applications Automotive, Industrial |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $129.80185 | $25,960.37 |

