


SPLICE01-MA-PS-NMB-FR039 | |
---|---|
DigiKey Part Number | CKN12011-ND |
Manufacturer | |
Manufacturer Product Number | SPLICE01-MA-PS-NMB-FR039 |
Description | SPACE SPLICE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Aerospace | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Fully Insulated | |
Features | - | |
Color | Natural |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $239.96000 | $239.96 |
10 | $203.92300 | $2,039.23 |
25 | $191.15360 | $4,778.84 |
50 | $182.03420 | $9,101.71 |
100 | $173.35270 | $17,335.27 |
250 | $162.51152 | $40,627.88 |
500 | $155.58480 | $77,792.40 |