


CCM03-3512 LFT R851B | |
---|---|
DigiKey Part Number | 3963-CCM03-3512LFTR851BTR-ND - Tape & Reel (TR) 3963-CCM03-3512LFTR851BCT-ND - Cut Tape (CT) 3963-CCM03-3512LFTR851BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCM03-3512 LFT R851B |
Description | CONN SIM/SAM CARD R/A SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Aerospace | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM, SAM Card | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.101" (2.56mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.74000 | $22.74 |
10 | $19.31200 | $193.12 |
25 | $18.10040 | $452.51 |
50 | $17.23480 | $861.74 |
100 | $16.41210 | $1,641.21 |
250 | $15.38412 | $3,846.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $14.11152 | $11,994.79 |
1,700 | $13.43836 | $22,845.21 |
2,550 | $13.05967 | $33,302.16 |
4,250 | $12.59790 | $53,541.07 |
5,950 | $12.30266 | $73,200.83 |