


340103207B | |
---|---|
DigiKey Part Number | CKN12062-ND |
Manufacturer | |
Manufacturer Product Number | 340103207B |
Description | MALE SCREWLOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Aerospace | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.083" (2.10mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Thread Size | 2-56 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $224.40000 | $224.40 |
10 | $190.68600 | $1,906.86 |
25 | $178.74640 | $4,468.66 |
50 | $170.21800 | $8,510.90 |
100 | $162.10040 | $16,210.04 |
250 | $151.96272 | $37,990.68 |
500 | $144.71906 | $72,359.53 |