MOC3020S-TA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $3.30349
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $3.30349
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $3.30349
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $3.52075
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.84622
Datasheet

Similar


onsemi
In Stock: 79
Unit Price: $7.10000
Datasheet

Similar


onsemi
In Stock: 659
Unit Price: $6.69000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.84622
Datasheet

Similar


onsemi
In Stock: 1,000
Unit Price: $7.18000
Datasheet

Similar


onsemi
In Stock: 1,736
Unit Price: $7.51000
Datasheet

Similar


onsemi
In Stock: 541
Unit Price: $7.02000
Datasheet
6-SMD Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3020S-TA1

DigiKey Part Number
MOC3020S-TA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MOC3020S-TA1
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
400 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
30mA
Current - Hold (Ih)
250µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
CQC, CSA, TUV, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.