
LTW-Z5630SZL65 | |
|---|---|
DigiKey Part Number | 160-2063-2-ND - Tape & Reel (TR) 160-2063-1-ND - Cut Tape (CT) 160-2063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-Z5630SZL65 |
Description | LED COOL WHITE 6500K 5630 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6500K 3.2V 120mA 120° 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 41lm (33lm ~ 50lm) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 107 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.209" L x 0.118" W (5.30mm x 3.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.22800 | $22.28 |
| 100 | $1.58430 | $158.43 |
| 500 | $1.29192 | $645.96 |
| 1,000 | $1.19549 | $1,195.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.07121 | $3,213.63 |
| 6,000 | $1.00781 | $6,046.86 |
| 9,000 | $0.97527 | $8,777.43 |
| 15,000 | $0.93852 | $14,077.80 |
| 21,000 | $0.91665 | $19,249.65 |
| 30,000 | $0.89531 | $26,859.30 |

