


LTW-S272TLA | |
---|---|
DigiKey Part Number | 160-1874-2-ND - Tape & Reel (TR) 160-1874-1-ND - Cut Tape (CT) 160-1874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-S272TLA |
Description | LED WHITE SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 10mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.60mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.35400 | $23.54 |
100 | $1.68020 | $168.02 |
500 | $1.37360 | $686.80 |
1,000 | $1.27267 | $1,272.67 |
2,000 | $1.18677 | $2,373.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.11377 | $4,455.08 |
8,000 | $1.05181 | $8,414.48 |
12,000 | $1.02005 | $12,240.60 |
20,000 | $0.98416 | $19,683.20 |
28,000 | $0.96282 | $26,958.96 |
40,000 | $0.94201 | $37,680.40 |