


LTW-M670ZVS | |
|---|---|
DigiKey Part Number | 160-LTW-M670ZVSTR-ND - Tape & Reel (TR) 160-LTW-M670ZVSCT-ND - Cut Tape (CT) 160-LTW-M670ZVSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-M670ZVS |
Description | LED WHITE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 445nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.94000 | $19.40 |
| 100 | $1.37460 | $137.46 |
| 500 | $1.11566 | $557.83 |
| 1,000 | $1.03024 | $1,030.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.95740 | $1,914.80 |
| 4,000 | $0.89545 | $3,581.80 |
| 6,000 | $0.86364 | $5,181.84 |
| 10,000 | $0.82768 | $8,276.80 |
| 14,000 | $0.80626 | $11,287.64 |
| 20,000 | $0.78536 | $15,707.20 |

