


LTW-M670ZVS-M5 | |
|---|---|
DigiKey Part Number | 160-LTW-M670ZVS-M5TR-ND - Tape & Reel (TR) 160-LTW-M670ZVS-M5CT-ND - Cut Tape (CT) 160-LTW-M670ZVS-M5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-M670ZVS-M5 |
Description | LED WHITE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | LTW-M670ZVS-M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 450nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.66900 | $16.69 |
| 100 | $1.17650 | $117.65 |
| 500 | $0.95074 | $475.37 |
| 1,000 | $0.87592 | $875.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.77943 | $2,338.29 |
| 6,000 | $0.73010 | $4,380.60 |
| 9,000 | $0.70477 | $6,342.93 |
| 15,000 | $0.67614 | $10,142.10 |
| 21,000 | $0.65910 | $13,841.10 |
| 30,000 | $0.64247 | $19,274.10 |

