LTW-170TK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTW-170TK

DigiKey Part Number
160-1738-2-ND - Tape & Reel (TR)
160-1738-1-ND - Cut Tape (CT)
160-1738-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTW-170TK
Description
LED WHITE 0805 SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.3V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,947
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.94000$3.94
10$2.72600$27.26
100$1.95420$195.42
500$1.60574$802.87
1,000$1.49104$1,491.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.34335$4,030.05
6,000$1.26807$7,608.42
9,000$1.22945$11,065.05
15,000$1.18585$17,787.75
21,000$1.15991$24,358.11
30,000$1.13460$34,038.00
75,000$1.07876$80,907.00
Manufacturers Standard Package