


LTW-110TLA | |
|---|---|
DigiKey Part Number | 160-LTW-110TLATR-ND - Tape & Reel (TR) 160-LTW-110TLACT-ND - Cut Tape (CT) 160-LTW-110TLADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-110TLA |
Description | LED WHITE CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 10mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.83600 | $28.36 |
| 100 | $2.03560 | $203.56 |
| 500 | $1.67242 | $836.21 |
| 1,000 | $1.55296 | $1,552.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.39913 | $4,197.39 |
| 6,000 | $1.32074 | $7,924.44 |
| 9,000 | $1.28052 | $11,524.68 |
| 15,000 | $1.23510 | $18,526.50 |
| 21,000 | $1.20808 | $25,369.68 |
| 30,000 | $1.18173 | $35,451.90 |


