
LTV354TA-V-36 | |
|---|---|
DigiKey Part Number | 160-LTV354TA-V-36TR-ND - Tape & Reel (TR) 160-LTV354TA-V-36CT-ND - Cut Tape (CT) 160-LTV354TA-V-36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV354TA-V-36 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 150% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SOP |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.09600 | $20.96 |
| 100 | $1.48400 | $148.40 |
| 500 | $1.20740 | $603.70 |
| 1,000 | $1.11607 | $1,116.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.99834 | $2,995.02 |
| 6,000 | $0.93827 | $5,629.62 |
| 9,000 | $0.90743 | $8,166.87 |
| 15,000 | $0.87259 | $13,088.85 |
| 21,000 | $0.85185 | $17,888.85 |
| 30,000 | $0.83163 | $24,948.90 |


