LTV-847S-TA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 16,691
Unit Price: $10.36000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $6.67367
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 284
Unit Price: $14.80000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 729
Unit Price: $16.11000
Datasheet
Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD
16-SMD Pkg

LTV-847S-TA1

DigiKey Part Number
LTV-847S-TA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTV-847S-TA1
Description
OPTOISOLTR 5KV 4CH TRANS 16-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
4
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
16-SMD, Gull Wing
Supplier Device Package
16-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types