
LTV-826S-TA | |
---|---|
DigiKey Part Number | 160-LTV-826S-TATR-ND - Tape & Reel (TR) 160-LTV-826S-TACT-ND - Cut Tape (CT) 160-LTV-826S-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-826S-TA |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $3.12800 | $31.28 |
100 | $2.25060 | $225.06 |
500 | $1.85746 | $928.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.72823 | $1,728.23 |
2,000 | $1.61829 | $3,236.58 |
3,000 | $1.56186 | $4,685.58 |
5,000 | $1.49804 | $7,490.20 |
7,000 | $1.46007 | $10,220.49 |
10,000 | $1.42302 | $14,230.20 |
25,000 | $1.34115 | $33,528.75 |
50,000 | $1.29018 | $64,509.00 |