
LTV-817S-TA1-B | |
---|---|
DigiKey Part Number | 160-LTV-817S-TA1-BTR-ND - Tape & Reel (TR) 160-LTV-817S-TA1-BCT-ND - Cut Tape (CT) 160-LTV-817S-TA1-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-817S-TA1-B |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LTV-817S-TA1-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.17600 | $21.76 |
100 | $1.54530 | $154.53 |
500 | $1.26038 | $630.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.16637 | $1,166.37 |
2,000 | $1.08644 | $2,172.88 |
3,000 | $1.04532 | $3,135.96 |
5,000 | $0.99882 | $4,994.10 |
7,000 | $0.97111 | $6,797.77 |
10,000 | $0.94408 | $9,440.80 |
25,000 | $0.88431 | $22,107.75 |
50,000 | $0.84707 | $42,353.50 |
100,000 | $0.81556 | $81,556.00 |