
LTV-817S-TA1-C | |
|---|---|
DigiKey Part Number | 160-LTV-817S-TA1-CTR-ND - Tape & Reel (TR) 160-LTV-817S-TA1-CCT-ND - Cut Tape (CT) 160-LTV-817S-TA1-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-817S-TA1-C |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.26100 | $22.61 |
| 100 | $1.60890 | $160.89 |
| 500 | $1.31248 | $656.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.21464 | $1,214.64 |
| 2,000 | $1.13132 | $2,262.64 |
| 3,000 | $1.08853 | $3,265.59 |
| 5,000 | $1.04009 | $5,200.45 |
| 7,000 | $1.01124 | $7,078.68 |
| 10,000 | $0.98309 | $9,830.90 |









