
LTV-8141S-TA1 | |
---|---|
DigiKey Part Number | 160-2035-2-ND - Tape & Reel (TR) 160-2035-1-ND - Cut Tape (CT) 160-2035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-8141S-TA1 |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 600% @ 1mA | |
Current Transfer Ratio (Max) | 7500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 60µs, 53µs | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $4.41800 | $44.18 |
100 | $3.22530 | $322.53 |
500 | $2.69288 | $1,346.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.51831 | $2,518.31 |
2,000 | $2.37011 | $4,740.22 |
3,000 | $2.29407 | $6,882.21 |
5,000 | $2.20813 | $11,040.65 |
7,000 | $2.15701 | $15,099.07 |
10,000 | $2.10713 | $21,071.30 |
25,000 | $1.99703 | $49,925.75 |