


LTST-C281KGKT | |
|---|---|
DigiKey Part Number | 160-LTST-C281KGKTTR-ND - Tape & Reel (TR) 160-LTST-C281KGKTCT-ND - Cut Tape (CT) 160-LTST-C281KGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C281KGKT |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.27400 | $12.74 |
| 100 | $0.89200 | $89.20 |
| 500 | $0.71576 | $357.88 |
| 1,000 | $0.65731 | $657.31 |
| 2,000 | $0.60737 | $1,214.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.57467 | $2,873.35 |
| 10,000 | $0.53898 | $5,389.80 |
| 15,000 | $0.52066 | $7,809.90 |
| 25,000 | $0.49996 | $12,499.00 |
| 35,000 | $0.48764 | $17,067.40 |
| 50,000 | $0.47561 | $23,780.50 |









