
LTV-354T-C | |
---|---|
DigiKey Part Number | 160-LTV-354T-CTR-ND - Tape & Reel (TR) 160-LTV-354T-CCT-ND - Cut Tape (CT) 160-LTV-354T-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-354T-C |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Operating Temperature | -30°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.13700 | $31.37 |
100 | $2.26210 | $226.21 |
500 | $1.86734 | $933.67 |
1,000 | $1.73761 | $1,737.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.57060 | $4,711.80 |
6,000 | $1.48552 | $8,913.12 |
9,000 | $1.44190 | $12,977.10 |
15,000 | $1.39263 | $20,889.45 |
21,000 | $1.36334 | $28,630.14 |
30,000 | $1.33476 | $40,042.80 |