LTV-217-TP1-D-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


LITEON
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


LITEON
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 202
Unit Price: $5.52000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 11,948
Unit Price: $5.93000
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $1.37873
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $1.95375
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 622
Unit Price: $4.20000
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $1.60311
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 12,227
Unit Price: $5.10000
Datasheet

Parametric Equivalent


onsemi
In Stock: 12,163
Unit Price: $5.43000
Datasheet
4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-217-TP1-D-G

DigiKey Part Number
LTV-217-TP1-D-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTV-217-TP1-D-G
Description
OPTOISO 3.75KV 1CH TRANS 4-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
300% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable