
LTV-217-TP1-B-G | |
|---|---|
DigiKey Part Number | 160-LTV-217-TP1-B-GTR-ND - Tape & Reel (TR) 160-LTV-217-TP1-B-GCT-ND - Cut Tape (CT) 160-LTV-217-TP1-B-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-217-TP1-B-G |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTV-217-TP1-B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.38568 | $4,157.04 |
| 6,000 | $1.30786 | $7,847.16 |
| 9,000 | $1.26796 | $11,411.64 |
| 15,000 | $1.22287 | $18,343.05 |
| 21,000 | $1.19606 | $25,117.26 |
| 30,000 | $1.16991 | $35,097.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.81200 | $28.12 |
| 100 | $2.01670 | $201.67 |
| 500 | $1.65680 | $828.40 |
| 1,000 | $1.53832 | $1,538.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.70500 | $27.05 |
| 100 | $1.93950 | $193.95 |
| 500 | $1.59316 | $796.58 |
| 1,000 | $1.47913 | $1,479.13 |





