
LTV-207 | |
---|---|
DigiKey Part Number | 160-2066-2-ND - Tape & Reel (TR) 160-2066-1-ND - Cut Tape (CT) 160-2066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-207 |
Description | OPTOISO 3.75KV 2CH TRANS 8-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 5µs, 4µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $6.59300 | $65.93 |
100 | $4.90200 | $490.20 |
500 | $4.14868 | $2,074.34 |
1,000 | $3.90236 | $3,902.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.69335 | $7,386.70 |
4,000 | $3.51620 | $14,064.80 |
6,000 | $3.42545 | $20,552.70 |
10,000 | $3.32303 | $33,230.30 |
14,000 | $3.26213 | $45,669.82 |
20,000 | $3.20278 | $64,055.60 |