LTV-0501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-206

DigiKey Part Number
160-2065-2-ND - Tape & Reel (TR)
160-2065-1-ND - Cut Tape (CT)
160-2065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTV-206
Description
OPTOISO 3.75KV 2CH TRANS 8-SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 2 Channel 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
63% @ 10mA
Current Transfer Ratio (Max)
125% @ 10mA
Turn On / Turn Off Time (Typ)
5µs, 4µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.36000$9.36
10$6.59300$65.93
100$4.90200$490.20
500$4.14868$2,074.34
1,000$3.90236$3,902.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.69335$7,386.70
4,000$3.51620$14,064.80
6,000$3.42545$20,552.70
10,000$3.32303$33,230.30
14,000$3.26213$45,669.82
20,000$3.20278$64,055.60
Manufacturers Standard Package