Red 624nm LED Indication - Discrete 2.1V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 624nm LED Indication - Discrete 2.1V 2-PLCC
2-PLCC

LTST-T680VEWT

DigiKey Part Number
160-LTST-T680VEWTTR-ND - Tape & Reel (TR)
160-LTST-T680VEWTCT-ND - Cut Tape (CT)
160-LTST-T680VEWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-T680VEWT
Description
LED RED DIFFUSED 2SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.1V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
633nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,747
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.67200$26.72
100$1.91480$191.48
500$1.57212$786.06
1,000$1.45940$1,459.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.36354$2,727.08
4,000$1.28202$5,128.08
6,000$1.24021$7,441.26
10,000$1.19296$11,929.60
14,000$1.16486$16,308.04
20,000$1.13743$22,748.60
50,000$1.07687$53,843.50
Manufacturers Standard Package