Image for LTST-S327KGJSKT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-S327KGJSKT

DigiKey Part Number
160-LTST-S327KGJSKTTR-ND - Tape & Reel (TR)
160-LTST-S327KGJSKTCT-ND - Cut Tape (CT)
160-LTST-S327KGJSKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-S327KGJSKT
Description
LED 1208 SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 1208 (3020 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V Green, 2V Yellow
Mfr
Current - Test
20mA Green, 20mA Yellow
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Cathode
Wavelength - Peak
574nm Green, 591nm Yellow
Lens Color
Colorless
Package / Case
1208 (3020 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.00mm W
Lens Style
Rectangle with Domed Top
Height (Max)
1.10mm
Lens Size
2.00mm x 1.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,720
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.30200$23.02
100$1.63610$163.61
500$1.33484$667.42
1,000$1.23569$1,235.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.10782$3,323.46
6,000$1.04260$6,255.60
9,000$1.00912$9,082.08
15,000$0.97129$14,569.35
21,000$0.94879$19,924.59
30,000$0.92684$27,805.20
Manufacturers Standard Package