


LTST-S321KSKT | |
---|---|
DigiKey Part Number | 160-LTST-S321KSKTTR-ND - Tape & Reel (TR) 160-LTST-S321KSKTCT-ND - Cut Tape (CT) 160-LTST-S321KSKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S321KSKT |
Description | LED YELLOW CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $1.01300 | $10.13 |
100 | $0.70170 | $70.17 |
500 | $0.55908 | $279.54 |
1,000 | $0.51171 | $511.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.45041 | $1,351.23 |
6,000 | $0.41902 | $2,514.12 |
9,000 | $0.40287 | $3,625.83 |
15,000 | $0.38461 | $5,769.15 |
21,000 | $0.37374 | $7,848.54 |
30,000 | $0.36312 | $10,893.60 |
75,000 | $0.33965 | $25,473.75 |
150,000 | $0.32502 | $48,753.00 |