


LTST-S271KRKT | |
|---|---|
DigiKey Part Number | 160-LTST-S271KRKTTR-ND - Tape & Reel (TR) 160-LTST-S271KRKTCT-ND - Cut Tape (CT) 160-LTST-S271KRKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S271KRKT |
Description | LED RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 2-SMD, 0604 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 639nm |
Lens Color Colorless | Package / Case 2-SMD, 0604 |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.65mm L x 1.15mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.45mm |
Lens Size 1.20mm x 0.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMC-C120 | Broadcom Limited | 16,845 | 516-2824-1-ND | $4.60000 | Similar |
| SML-A12UTT86J | Rohm Semiconductor | 1,258 | 846-1173-1-ND | $3.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.51327 | $2,053.08 |
| 8,000 | $0.47953 | $3,836.24 |
| 12,000 | $0.46220 | $5,546.40 |
| 20,000 | $0.44260 | $8,852.00 |
| 28,000 | $0.43094 | $12,066.32 |
| 40,000 | $0.41955 | $16,782.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.17600 | $11.76 |
| 100 | $0.81800 | $81.80 |
| 500 | $0.65394 | $326.97 |
| 1,000 | $0.59943 | $599.43 |
| 2,000 | $0.55294 | $1,105.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.87100 | $8.71 |
| 100 | $0.60430 | $60.43 |
| 500 | $0.47914 | $239.57 |
| 1,000 | $0.43738 | $437.38 |
| 2,000 | $0.40170 | $803.40 |



