


LTST-C930KAKT | |
|---|---|
DigiKey Part Number | 160-1461-2-ND - Tape & Reel (TR) 160-1461-1-ND - Cut Tape (CT) 160-1461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C930KAKT |
Description | LED RED ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red-Orange 615nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 621nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.35700 | $13.57 |
| 100 | $0.94550 | $94.55 |
| 500 | $0.75918 | $379.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.66539 | $998.09 |
| 3,000 | $0.61733 | $1,851.99 |
| 4,500 | $0.59261 | $2,666.74 |
| 7,500 | $0.56463 | $4,234.72 |
| 10,500 | $0.54795 | $5,753.48 |
| 15,000 | $0.53167 | $7,975.05 |



