
LTST-C19GD2WT | |
|---|---|
DigiKey Part Number | 160-LTST-C19GD2WTTR-ND - Tape & Reel (TR) 160-LTST-C19GD2WTCT-ND - Cut Tape (CT) 160-LTST-C19GD2WTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C19GD2WT |
Description | LED RGB DIFFUSED 4SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 530nm Green, 471nm Blue LED Indication - Discrete 2V Red, 3.5V Green, 3.5V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C19GD2WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.5V Green, 3.5V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 520nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.60mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.64700 | $26.47 |
| 100 | $1.88930 | $188.93 |
| 500 | $1.54910 | $774.55 |
| 1,000 | $1.43687 | $1,436.87 |
| 2,000 | $1.34142 | $2,682.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.23696 | $6,184.80 |
| 10,000 | $1.17170 | $11,717.00 |
| 15,000 | $1.13825 | $17,073.75 |
| 25,000 | $1.10049 | $27,512.25 |
| 35,000 | $1.07803 | $37,731.05 |
| 50,000 | $1.05613 | $52,806.50 |



