Green, Red 571nm Green, 624nm Red LED Indication - Discrete 2V Green, 2V Red 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-C195KGJEKT

DigiKey Part Number
160-LTST-C195KGJEKTTR-ND - Tape & Reel (TR)
160-LTST-C195KGJEKTCT-ND - Cut Tape (CT)
160-LTST-C195KGJEKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C195KGJEKT
Description
LED GREEN/RED CLEAR 4SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green, Red 571nm Green, 624nm Red LED Indication - Discrete 2V Green, 2V Red 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 632nm Red
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,946
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.85000$18.50
100$1.30310$130.31
500$1.05614$528.07
1,000$0.97449$974.49
2,000$0.90494$1,809.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.66196$2,647.84
8,000$0.62057$4,964.56
12,000$0.59933$7,191.96
20,000$0.57532$11,506.40
28,000$0.56103$15,708.84
40,000$0.54708$21,883.20
Manufacturers Standard Package