LTST-C155KGKFKT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Kingbright
In Stock: 1,859
Unit Price: $3.21000
Datasheet
LTST-C155KGKFKT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-C155KGKFKT

DigiKey Part Number
160-LTST-C155KGKFKTTR-ND - Tape & Reel (TR)
160-LTST-C155KGKFKTCT-ND - Cut Tape (CT)
160-LTST-C155KGKFKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C155KGKFKT
Description
LED GREEN/ORANGE CLR CHIP SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Green, Orange 571nm Green, 605nm Orange LED Indication - Discrete 2V Green, 2V Orange 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V Green, 2V Orange
Current - Test
20mA Green, 20mA Orange
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 611nm Orange
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.41600$14.16
100$0.99280$99.28
500$0.79884$399.42
1,000$0.73454$734.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.65162$1,954.86
6,000$0.60922$3,655.32
9,000$0.58744$5,286.96
15,000$0.56282$8,442.30
21,000$0.54816$11,511.36
30,000$0.53385$16,015.50
75,000$0.50224$37,668.00
150,000$0.48256$72,384.00
Manufacturers Standard Package