Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead
2-SMD, No Lead

LTST-020TBKT

DigiKey Part Number
160-2251-2-ND - Tape & Reel (TR)
160-2251-1-ND - Cut Tape (CT)
160-2251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-020TBKT
Description
LED BLUE CLEAR SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
3.80mm L x 1.20mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,512
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.73500$17.35
100$1.22340$122.34
500$0.98954$494.77
1,000$0.91226$912.26
2,000$0.84636$1,692.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.72284$2,891.36
8,000$0.67845$5,427.60
12,000$0.65567$7,868.04
20,000$0.62992$12,598.40
28,000$0.61460$17,208.80
40,000$0.59965$23,986.00
Manufacturers Standard Package