
LTS-5501AE | |
|---|---|
DigiKey Part Number | 160-2010-5-ND |
Manufacturer | |
Manufacturer Product Number | LTS-5501AE |
Description | DISP 7SEG 0.56" SGL OR-RED 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Anode 2V 20mA 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Orange-Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2.4mcd |
Number of Characters 1 | Wavelength - Peak 630nm |
Size / Dimension 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-511A | Broadcom Limited | 3,300 | HDSP-511A-ND | $17.18000 | Similar |
| HDSP-511E | Broadcom Limited | 5,300 | HDSP-511E-ND | $17.18000 | Similar |
| SA56-11EWA | Kingbright | 1,483 | 754-1458-5-ND | $15.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.30819 | $6,308.19 |




