
LTS-546AHR | |
|---|---|
DigiKey Part Number | 160-2009-5-ND |
Manufacturer | |
Manufacturer Product Number | LTS-546AHR |
Description | DISPLAY 7SEG 0.52" SGL RED 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.691" H x 0.488" W x 0.276" D (17.55mm x 12.40mm x 7.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2.2mcd |
Number of Characters 1 | Wavelength - Peak 635nm |
Size / Dimension 0.691" H x 0.488" W x 0.276" D (17.55mm x 12.40mm x 7.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.52" (13.21mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 40 | $9.15475 | $366.19 |
| 120 | $8.11533 | $973.84 |
| 520 | $7.08471 | $3,684.05 |
| 1,000 | $6.72864 | $6,728.64 |
| 2,000 | $6.40718 | $12,814.36 |
| 5,000 | $6.05668 | $30,283.40 |
| 10,000 | $5.83850 | $58,385.00 |

