



LTS-5001AWC | |
|---|---|
DigiKey Part Number | LTS-5001AWC-ND |
Manufacturer | |
Manufacturer Product Number | LTS-5001AWC |
Description | DISPLAY 7SEG 0.56" SGL RED 10DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.7V 5mA 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Tube | Current - Test 5mA |
Part Status Active | Millicandela Rating 3.75mcd |
Number of Characters 1 | Wavelength - Peak 660nm |
Size / Dimension 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 40 | $8.93875 | $357.55 |
| 120 | $7.92008 | $950.41 |
| 520 | $6.90985 | $3,593.12 |
| 1,000 | $6.56059 | $6,560.59 |
| 2,000 | $6.24530 | $12,490.60 |
| 5,000 | $5.90151 | $29,507.55 |
| 10,000 | $5.68753 | $56,875.30 |


