LTS-3401LG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTS-3401LG

DigiKey Part Number
160-1995-5-ND
Manufacturer
Manufacturer Product Number
LTS-3401LG
Description
DISPLAY 7SEG 0.8" SGL GRN 18DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 1.090" H x 0.783" W x 0.330" D (27.69mm x 19.90mm x 8.38mm) 18-DIP (0.600", 15.24mm), 13 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
1.090" H x 0.783" W x 0.330" D (27.69mm x 19.90mm x 8.38mm)
Digit/Alpha Size
0.80" (20.32mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
2.4mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
75mW
Package / Case
18-DIP (0.600", 15.24mm), 13 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 611
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$18.06000$18.06
18$12.05667$217.02
108$9.87676$1,066.69
504$8.60933$4,339.10
1,008$8.17386$8,239.25
2,016$7.80497$15,734.82
5,004$7.40565$37,057.87
10,008$7.15501$71,607.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.