
LTR-C950-DB | |
---|---|
DigiKey Part Number | 160-LTR-C950-DBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTR-C950-DB |
Description | SENSOR PHOTODIODE 940NM 1206 |
Customer Reference | |
Detailed Description | Photodiode 940nm 1206 (3216 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 33 V | |
Current - Dark (Typ) | 10nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |