LTR-308ALS-01 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


LITEON
In Stock: 0
Unit Price: $0.00000
LTR_30xALS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR-308ALS-01

DigiKey Part Number
LTR-308ALS-01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTR-308ALS-01
Description
SENSOR OPT AMBIENT 6 WFDFN
Customer Reference
Detailed Description
Optical Sensor Ambient I2C 6-WFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Ambient
Wavelength
-
Proximity Detection
No
Output Type
I2C
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-Pin ChipLED
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.32252$16,612.60