
LTR-209 | |
|---|---|
DigiKey Part Number | 160-1985-ND |
Manufacturer | |
Manufacturer Product Number | LTR-209 |
Description | SENSOR PHOTO 940NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 4 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 16° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.17300 | $31.73 |
| 100 | $2.28890 | $228.89 |
| 500 | $1.89028 | $945.14 |
| 1,000 | $1.75915 | $1,759.15 |
| 2,000 | $1.64767 | $3,295.34 |
| 5,000 | $1.52576 | $7,628.80 |
| 10,000 | $1.44967 | $14,496.70 |
| 25,000 | $1.36667 | $34,166.75 |


