
LTPL-C16FUVM385 | |
---|---|
DigiKey Part Number | 160-LTPL-C16FUVM385TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTPL-C16FUVM385 |
Description | LTPL-C16FUVM385 UVA LED |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm (380nm ~ 390nm) 3.3V 40mA 135° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 40mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm (380nm ~ 390nm) | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Viewing Angle | 135° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Base Product Number |