LTP-587G, LTP-587Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTP-587G

DigiKey Part Number
160-1106-ND
Manufacturer
Manufacturer Product Number
LTP-587G
Description
DISPLAY 16SEG 0.5" SGL GRN 18DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 16-Segment, Alphanumeric 1 Character Common Anode 2.1V 20mA 0.984" H x 0.630" W x 0.374" D (25.00mm x 16.00mm x 9.50mm) 18-DIP (0.500", 12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.984" H x 0.630" W x 0.374" D (25.00mm x 16.00mm x 9.50mm)
Digit/Alpha Size
0.50" (12.70mm)
Display Type
16-Segment, Alphanumeric
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
2.2mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
75mW
Package / Case
18-DIP (0.500", 12.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,819
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$23.07000$23.07
20$15.38750$307.75
100$12.97420$1,297.42
500$11.32150$5,660.75
1,000$10.78301$10,783.01
2,000$10.32710$20,654.20
5,000$9.83037$49,151.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.